Vishay RCH50S10R00JS06 technical specifications.
| Package/Case | Radial |
| Height | 0.366inch |
| Lead/Base Style | Solder |
| Length | 47.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RCH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.285kV |
| DC Rated Voltage | 1.28kV |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RCH50S10R00JS06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.