Vishay RCL04062R20JNEA technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 2.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCL04062R20JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.