Vishay RCMA0210001FEA20 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.7 |
| Tolerance | 1 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RCMA0210001FEA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.