Vishay RCMA0215600DES03 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.7 |
| Tolerance | 0.5 |
| Resistance | 1560 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCMA0215600DES03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.