
1.76kΩ ±25ppm/℃ ±0.5% Through Hole,D4.2xL10.4mm Through Hole Resistors RoHS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RCMA0517600DES03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 10.4 |
| Tolerance | 0.5 |
| Resistance | 1760 |
| Product Category | Metal Film Resistors - Through Hole |
| Power Rating | 250 mW (1/4 W) |
| Temperature Coefficient | 25 PPM / C |
| Voltage Rating | 350 V |
| Diameter | 4.2 mm |
| Length | 10.4 mm |
| Lead Diameter | 0.6 mm |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCMA0517600DES03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.