Vishay RCP0603B300RGWB technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.81 |
| Package Height | 0.46 |
| Resistance | 300 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCP0603B300RGWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.