Surface mount chip resistor with 0.1 ohm resistance and 1% tolerance. Features metal glaze/thick film technology, 0.25W power rating, and a temperature coefficient of 100 ppm. Operates across a wide temperature range from -55°C to 155°C. This 2-terminal component is housed in an 0805 package, measuring 2mm in length, 1.3mm in width, and 0.55mm in height. It is halogen-free and RoHS compliant.
Vishay RCWE0805R100FKEA technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.3 |
| Package Height | 0.55 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCWE0805R100FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.