
Surface mount thick film chip resistor, 12 Ohm resistance with 5% tolerance. Features a 1005 case size (2.67mm x 1.27mm x 0.51mm) and 2 terminals. Rated for 0.2W (1/5W) power and 100V maximum voltage, with a temperature coefficient of ±100ppm/°C. Designed with sulfur-resistant pads and an epoxy case style, operating up to 155°C.
Vishay RCWP510012R0JKEB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1005 |
| Package Type | SMD |
| Package/Case | 1005 |
| Product Length (mm) | 2.67 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.51 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Number of Terminals | 2 |
| Resistance Value | 12Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay RCWP510012R0JKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.