Vishay RE65G1R00C02 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 19.05 |
| Tolerance | 1 |
| Package Width | 20.32 |
| Package Height | 9.91 |
| Resistance | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RE65G1R00C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.