Vishay RER40F30R1R technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.2 |
| Tolerance | 1 |
| Package Width | 16.4 |
| Package Height | 8.1 |
| Series | UAL |
| Resistance | 30.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RER40F30R1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.