Vishay RER45F2050MC02 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.32 |
| Tolerance | 1 |
| Package Width | 19.05 |
| Package Height | 9.91 |
| Resistance | 205 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RER45F2050MC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.