Vishay RER60F3010M technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.2 |
| Tolerance | 1 |
| Package Width | 16.4 |
| Package Height | 8.1 |
| Manufacturer Series | UAL |
| Series | UAL |
| Resistance | 301 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RER60F3010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.