Vishay RER70F1002R technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 27 |
| Tolerance | 1 |
| Package Width | 27.4 |
| Package Height | 14.2 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RER70F1002R to view detailed technical specifications.
No datasheet is available for this part.