Vishay RER75F2322RC02 technical specifications.
| Failure Rate | 0.01% |
| Features | Moisture Resistant, Military |
| Height | 0.625inch |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 1.968inch |
| Max Operating Temperature | 250°C |
| Military Standard | MIL-PRF-39009 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 23.2kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39009, RER75 |
| Tolerance | 1% |
| Weight | 28g |
| Width | 1.14inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RER75F2322RC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.