
Switching rectifier diode with a peak reverse repetitive voltage of 400V and a maximum continuous forward current of 0.5A. Features a fast 150ns reverse recovery time and a peak non-repetitive surge current of 10A. Housed in a DO-213AA (SOD-80) glass-plastic package with a metal electrode leadless face, this surface-mount component has a package length of 3.68mm maximum and a seated plane height of 1.68mm maximum. Operates across a wide temperature range from -65°C to 175°C.
Vishay RGL34G-E3/83 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | DO-213AA |
| Package Description | Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 1.68(Max) |
| Package Diameter (mm) | 1.68(Max) |
| Package Material | Glass-Plastic |
| Mounting | Surface Mount |
| Jedec | DO-213AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 150ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RGL34G-E3/83 to view detailed technical specifications.
No datasheet is available for this part.