Vishay RH00515K00FE02 technical specifications.
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 8.66V |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH00515K00FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.