
Wirewound fixed resistor with 1 Ohm resistance and 1% tolerance, rated for 7.5W maximum power dissipation. Features a robust aluminum chassis mount package with solderable leads, operating across a wide temperature range from -55°C to 250°C. This component offers moisture resistance and is designed for reliable performance in demanding applications.
Vishay RH0051R000FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Diameter | 8.48mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 2.24V |
| Width | 16.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH0051R000FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.