Vishay RH005390R0FC02 technical specifications.
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 390R |
| RoHS Compliant | No |
| Series | RH |
| Tolerance | 1% |
| DC Rated Voltage | 44.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH005390R0FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.