
Wirewound resistor with 390 Ohm resistance and 1% tolerance, rated for 7.5W maximum power dissipation and 44.2V DC. Features a ceramic body and aluminum package with flanges for chassis mounting. Operates across a wide temperature range from -55°C to 250°C, offering moisture resistance and lead-free, RoHS-compliant construction.
Vishay RH005390R0FE02 technical specifications.
| Body Material | Ceramic |
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Features | Moisture Resistant |
| Height | 0.335inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 390R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 44.2V |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH005390R0FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.