Wirewound through-hole resistor with 100 Ohm resistance and 1% tolerance. Features a 12.5W maximum power dissipation and a DC rated voltage of 31.6V. Housed in an aluminum package with flange mounting, this moisture-resistant component operates from -55°C to 250°C. Termination is solder-compatible.
Vishay RH010100R0FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Diameter | 10.67mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 34.93mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 31.6V |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH010100R0FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.