Wirewound chassis mount resistor with 1kR resistance and 1% tolerance. Features 12.5W maximum power dissipation and 100V DC rated voltage. Constructed with a ceramic body and aluminum package, this component offers moisture resistance and operates within a temperature range of -55°C to 250°C. It utilizes solder termination and is RoHS compliant.
Vishay RH0101K000FE02 technical specifications.
| Body Material | Ceramic |
| Package/Case | Aluminum |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH0101K000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
