
Wirewound fixed resistor with 1 ohm resistance and 1% tolerance. Features 6.25W continuous power dissipation, 12.5W peak power, and a wide operating temperature range from -55°C to 250°C. Chassis mountable in an aluminum package with solderable axial terminations. Moisture resistant and lead-free construction.
Vishay RH0101R000FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 12.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 3.16V |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH0101R000FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.