
Wirewound chassis mount resistor with 2.5kR resistance and 1% tolerance. Features 12.5W max power dissipation, operating temperature range of -55°C to 250°C, and 5V DC rated voltage. Ceramic body with aluminum package, measuring 34.93mm length, 20.32mm width, and 9.91mm height. Moisture resistant and RoHS compliant with axial solder terminations.
Vishay RH0102K500FE02 technical specifications.
| Body Material | Ceramic |
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 34.93mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 12.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH0102K500FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.