Vishay RH01035R00FC02 technical specifications.
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 35R |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 18.7V |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH01035R00FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.