Vishay RH02516R00FC02 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 26.97 |
| Tolerance | 1 |
| Package Width | 27.43 |
| Package Height | 13.87 |
| Resistance | 16 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RH02516R00FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.