Vishay RH02522R10DC02 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 26.97 |
| Tolerance | 0.5 |
| Package Width | 13.97 |
| Package Height | 13.87 |
| Resistance | 22.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RH02522R10DC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.