Vishay RH025R6000HC02 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 3 |
| Resistance | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RH025R6000HC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.