
50W wirewound resistor with 1% resistance tolerance and 20 ppm temperature coefficient. Features chassis mount design with solderable axial leads, housed in a moisture-resistant aluminum package. Operates across a wide temperature range from -55°C to 250°C. RoHS compliant and lead-free.
Vishay RH05012R00FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Diameter | 16mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH05012R00FE02 to view detailed technical specifications.
No datasheet is available for this part.
