Vishay RH050500R0FC02 technical specifications.
| Body Material | Ceramic |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 158V |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH050500R0FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
