Vishay RH0521R50JS03 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Flange Mount |
| Product Length (mm) | 28.5 |
| Product Depth (mm) | 16.4 |
| Product Height (mm) | 8.9 |
| Lead Length (mm) | 6.8 |
| Resistance Value | 21.5Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Max Voltage Rating | 160V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RH0521R50JS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.