Vishay RH10050K00FJ01 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 50000 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RH10050K00FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.