Vishay RH1061R90FS03 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.6 |
| Tolerance | 1 |
| Package Width | 19 |
| Package Height | 11 |
| Resistance | 61.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RH1061R90FS03 to view detailed technical specifications.
No datasheet is available for this part.