Vishay RH25N12000JS03 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 28 |
| Tolerance | 5 |
| Package Width | 27.5 |
| Package Height | 15 |
| Resistance | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RH25N12000JS03 to view detailed technical specifications.
No datasheet is available for this part.