Vishay RJ-13SR502 technical specifications.
| Color | Yellow |
| Diameter | 12.5mm |
| Height | 0.346inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | RJ-13 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 2.78g |
| RoHS | Compliant |
Download the complete datasheet for Vishay RJ-13SR502 to view detailed technical specifications.
No datasheet is available for this part.