Vishay RLR05C1000GSRE5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 3.81 |
| Tolerance | 2 |
| Resistance | 100 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RLR05C1000GSRE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.