Metal film fixed resistor, 1000 ohm resistance with 1% tolerance. Features 0.25W power rating and 100ppm temperature coefficient. Operates across a wide temperature range from -65°C to 150°C. Through-hole mount design with axial leads and a package length of 6.35mm.
Vishay RLR07C1001FSB14 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RLR07C1001FSB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.