Vishay RLR07C2003GSRE523 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 2 |
| Resistance | 200000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RLR07C2003GSRE523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.