This 10k ohm metal film resistor features a 2% tolerance and is mounted through a hole. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The resistor is available in an axial package style with a lead diameter of 0.81mm and a lead length of 38.1mm. It is manufactured by Vishay and is a fixed resistor with a technology of metal film.
Vishay RLR20C10R0GSB14 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.53 |
| Product Diameter (mm) | 3.51 |
| Product Weight (g) | 0.75 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10Ohm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 2% |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RLR20C10R0GSB14 to view detailed technical specifications.
No datasheet is available for this part.