Vishay RLR20C1430FR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 11.43 |
| Tolerance | 1 |
| Resistance | 143 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RLR20C1430FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.