RESISTOR, METAL FILM, 1W, 1%, 100ppm, 16500ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 14.27 |
| Tolerance | 1 |
| Resistance | 16500 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |