Vishay RLR32C1961FR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 14.22 |
| Tolerance | 1 |
| Manufacturer Series | RLR |
| Series | RLR32 |
| Resistance | 1960 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RLR32C1961FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.