Vishay RLR32C2430FM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Manufacturer Series | RLR |
| Resistance | 243 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.90 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RLR32C2430FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.