Vishay RLR32C34R8FM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 14.22 |
| Tolerance | 1 |
| Manufacturer Series | RLR32 |
| Series | RLR32 |
| Resistance | 34.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RLR32C34R8FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.