Vishay RMB10539R00JS14 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Package Length | 10.2 |
| Tolerance | 5 |
| Resistance | 39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RMB10539R00JS14 to view detailed technical specifications.
No datasheet is available for this part.