Vishay RMKD408-10KBW technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 10.2 |
| Tolerance | 0.1 |
| Package Width | 7.37 |
| Package Height | 2.2 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RMKD408-10KBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.