Vishay RMKD408-200KWP technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package/Case | DIP |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.09 |
| Resistance Value | 200KOhm |
| Tolerance | 0.05% |
| Negative Resistance Tolerance | -0.05% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 0.05% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay RMKD408-200KWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.