Vishay RMKMS40820KBWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 4.89 |
| Tolerance | 0.1 |
| Package Width | 3.9 |
| Package Height | 1.463 |
| Resistance | 20000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RMKMS40820KBWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.