Vishay RN55C1000BB14 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.1 |
| Tolerance | 0.1 |
| Manufacturer Series | RN |
| Series | CMF (MILITARY RN/RL) |
| Resistance | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RN55C1000BB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.