Vishay RN55D4871FBSL technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.1 |
| Resistance | 4870 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RN55D4871FBSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.