Vishay RN55D4994FB14 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Resistance | 4990000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RN55D4994FB14 to view detailed technical specifications.
No datasheet is available for this part.